+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY0.75-BL/GY

Wire; H05V-K,LgY; stranded; Cu; 0.75mm2; PVC; blue-grey; 300V,500V

Manufacturer: BQ CABLE

Manufacturer part number:
LGY0.75-BL/GY
TME Symbol:
LGY0.75-BL/GY

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
blue-grey
Rated voltage
0.3kV/0.5kV
Package contents
100m
Flexibility class
5
Cable external diameter
1.9mm
Cable structure
1x0.75mm2
Operating temperature
-40...105°C
Gross weight10.139 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY0.75-BL/GY
500 in TME stock
Net price for quantities from 100 m - 1.06 USDGross price for quantities from 100 m - 1.06 USD
Net price for quantities from 300 m - 0.95 USDGross price for quantities from 300 m - 0.95 USD
Net price for quantities from 500 m - 0.85 USDGross price for quantities from 500 m - 0.85 USD
Net price for quantities from 1000 m - 0.74 USDGross price for quantities from 1000 m - 0.74 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerReel = 100 m