+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY0.75-BR/VI

Wire; H05V-K,LgY; stranded; Cu; 0.75mm2; PVC; brown-violet; 100m


Manufacturer: BQ CABLE

Manufacturer part number:
LGY0.75-BR/VI
TME Symbol:
LGY0.75-BR/VI

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
0.75mm2
Wire insulation material
PVC
Insulation colour
brown-violet
Rated voltage
0.3kV/0.5kV
Package contents
100m
Flexibility class
5
Cable external diameter
1.9mm
Cable structure
1x0.75mm2
Operating temperature
-40...105°C
Trade name
single core cable
Gross weight10.177 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY0.75-BR/VI
400 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 0.98 USDGross price for quantities from 100 m - 0.98 USD
Net price for quantities from 300 m - 0.88 USDGross price for quantities from 300 m - 0.88 USD
Net price for quantities from 500 m - 0.78 USDGross price for quantities from 500 m - 0.78 USD
Net price for quantities from 1000 m - 0.69 USDGross price for quantities from 1000 m - 0.69 USD
Packaging method by the manufacturer:
Reel = 100 m