+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY1.0-GR/YL

Wire; H05V-K,LgY; stranded; Cu; 1mm2; PVC; green-yellow; 300V,500V

Manufacturer: BQ CABLE

Manufacturer part number:
LGY1.0-GR/YL
TME Symbol:
LGY1.0-GR/YL

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
green-yellow
Rated voltage
0.3kV/0.5kV
Package contents
100m
Flexibility class
5
Cable external diameter
2.1mm
Cable structure
1x1mm2
Operating temperature
-40...105°C
Gross weight12.934 g
Certificates
See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY1.0-GR/YL
100 in TME stock
Net price for quantities from 100 m - 1.36 USDGross price for quantities from 100 m - 1.36 USD
Net price for quantities from 300 m - 1.23 USDGross price for quantities from 300 m - 1.23 USD
Net price for quantities from 500 m - 1.09 USDGross price for quantities from 500 m - 1.09 USD
Net price for quantities from 1000 m - 0.96 USDGross price for quantities from 1000 m - 0.96 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerReel = 100 m