+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGY1.0/10-BL

Wire; H05V-K,LgY; stranded; Cu; 1mm2; PVC; blue; 300V,500V; 10m


Manufacturer: BQ CABLE

Manufacturer part number:
LGY1.0/10-BL
TME Symbol:
LGY1.0/10-BL

Specification

Manufacturer
BQ CABLE
Type of wire
assembly
Kind of cable
H05V-K, LgY
Core structure
stranded
Kind of core
Cu
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.3kV/0.5kV
Package contents
10m
Flexibility class
5
Cable external diameter
2.1mm
Cable structure
1x1mm2
Operating temperature
-40...105°C
Gross weight12.812 g
Certificates

WATCH VIDEO

See other products in this category: Single Core Cable - Strand BQ CABLE,
*
LGY1.0/10-BL
80 in TME stock
Amount (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 m - 1.94 USDGross price for quantities from 10 m - 1.94 USD
Net price for quantities from 20 m - 1.74 USDGross price for quantities from 20 m - 1.74 USD
Net price for quantities from 50 m - 1.55 USDGross price for quantities from 50 m - 1.55 USD
Net price for quantities from 100 m - 1.36 USDGross price for quantities from 100 m - 1.36 USD
Packaging method by the manufacturer:Reel = 10 m