+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LHI807TC

Sensor: infrared detector; 0.2÷1.5VDC; TO5


Manufacturer: Excelitas

Manufacturer part number:
LHI807TC
TME Symbol:
LHI807TC

Specification

Manufacturer
Excelitas
Type of sensor
infrared detector
Case
TO5
Measuring range
122°/135° vert./horiz.
Supply voltage
  • 0.2...1.5V DC
Gross weight1.27 g
Certificates
See other products in this category: Temperature Transducers Excelitas,
*
LHI807TC
93 in TME stock
Net price for quantities from 1 pcs - 46.12 USDGross price for quantities from 1 pcs - 46.12 USD
Net price for quantities from 5 pcs - 41.46 USDGross price for quantities from 5 pcs - 41.46 USD
Net price for quantities from 25 pcs - 36.92 USDGross price for quantities from 25 pcs - 36.92 USD
Net price for quantities from 50 pcs - 32.26 USDGross price for quantities from 50 pcs - 32.26 USD
Net price for quantities from 100 pcs - 28.88 USDGross price for quantities from 100 pcs - 28.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs