+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

43541

Wire; Li-2Y-CY-PIMF; 6x2x1mm2; PVC; grey; 300V; CPR: Eca


Manufacturer: HELU

Manufacturer part number:
43541
TME Symbol:
LI2YCYPIMF6X2X1.0

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
Li-2Y-CY-PIMF
Cable structure
6x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
12
No. of pairs
6
Core section
1mm2
Core marking
colours without colour repetition
Shield structure
braid made of copper wires, pairs shielded with Al-PET foil, shielded threefold
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.3kV
Kind of material
no flame propagation
Operating temperature
-20...80°C
Cable features
low-capacitance
Flexibility class
5
Cable external diameter
19.1mm
CPR standard
Eca
Earth core
none
Gross weight472 g
Certificates
EAN code4060892098055

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
*
43541
0 in TME stock
Net price for quantities from 1 m - 14.27 USDGross price for quantities from 1 m - 14.27 USD
Net price for quantities from 25 m - 12.84 USDGross price for quantities from 25 m - 12.84 USD
Net price for quantities from 50 m - 11.42 USDGross price for quantities from 50 m - 11.42 USD
Net price for quantities from 100 m - 9.99 USDGross price for quantities from 100 m - 9.99 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 mReel = 1 000 m