+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LI2YCYV10X2X0.50

Wire; Li-2YCYv; PAAR-TRONIC; 10x2x0.5mm2; PVC; black; 250V

Manufacturer: HELU

Manufacturer part number: -
TME Symbol:
LI2YCYV10X2X0.50

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
Li-2YCYv
Manufacturer series
PAAR-TRONIC
Cable structure
10x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
20
No. of pairs
10
Core section
0.5mm2
Core marking
colours with colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.25kV
Kind of material
no flame propagation
Operating temperature
-30...80°C
Resistance to
to weather conditions, UV rays
Cable features
low-capacitance
Flexibility class
5
Cable external diameter
16mm
Cable application
  • for direct burial
  • outdoor
  • RS422
  • RS485
Gross weight313.2 g
Certificates
See other products in this category: Multicore Cables - Shielded HELU
*
LI2YCYV10X2X0.50
Product withdrawn from the offer
Use the specification table below to search for similar products