+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21129

Wire; Li-2YCYv; PAAR-TRONIC; 2x2x0.22mm2; PVC; black; 250V


Manufacturer: HELU

Manufacturer part number:
21129
TME Symbol:
LI2YCYV2X2X0.22

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
Li-2YCYv
Manufacturer series
PAAR-TRONIC
Cable structure
2x2x0.22mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
0.22mm2
Core marking
colours with colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.25kV
Kind of material
no flame propagation
Operating temperature
-30...80°C
Resistance to
to weather conditions, UV rays
Cable features
low-capacitance
Flexibility class
5
Cable external diameter
8mm
CPR standard
no classification
Earth core
none
Cable application
  • for direct burial
  • outdoor
  • RS422
  • RS485
Gross weight85 g
Certificates
EAN code4060892097683

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
21129
78 in TME stock
Net price for quantities from 1 m - 1.85 USDGross price for quantities from 1 m - 1.85 USD
Net price for quantities from 25 m - 1.66 USDGross price for quantities from 25 m - 1.66 USD
Net price for quantities from 50 m - 1.48 USDGross price for quantities from 50 m - 1.48 USD
Net price for quantities from 100 m - 1.29 USDGross price for quantities from 100 m - 1.29 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m