+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | HELU | |
Type of wire | data transmission | |
Kind of cable | Li-2YCYv | |
Manufacturer series | PAAR-TRONIC | |
Cable structure | 4x2x0.22mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 8 | |
No. of pairs | 4 | |
Core section | 0.22mm2 | |
Core marking | colours with colour repetition | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.25kV | |
Kind of material | no flame propagation | |
Operating temperature | -30...80°C | |
Resistance to | to weather conditions, UV rays | |
Cable features | low-capacitance | |
Flexibility class | 5 | |
Cable external diameter | 8.9mm | |
CPR standard | no classification | |
Earth core | none |