+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LIA135

Optocoupler; THT; OUT: isolation amplifier; 3.75kV


Manufacturer: IXYS

Manufacturer part number:
LIA135
TME Symbol:
LIA135

Specification

Manufacturer
IXYS
Type of optocoupler
optocoupler
Mounting
THT
Kind of output
isolation amplifier
Insulation voltage
3.75kV
Gross weight0.5 g
Certificates
See other products in this category: Optocouplers - analog output IXYS,
*
LIA135
0 in TME stock
Net price for quantities from 1 pcs - 1.90 USDGross price for quantities from 1 pcs - 1.90 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 25 pcs - 1.20 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.