+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15202

Wire; LifY; 1x0.14mm2; stranded; Cu; PVC; red; 300V; Class: 6

Manufacturer: HELU

Manufacturer part number:
15202
TME Symbol:
LIFY-0.14MM2-RT

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x0.14mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
0.14mm2
Rated voltage
0.3kV
Cable external diameter
1mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight3.66 g
Certificates
EAN code4060892204234

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15202
1900 in TME stock
Net price for quantities from 100 m - 0.27 USDGross price for quantities from 100 m - 0.27 USD
Net price for quantities from 300 m - 0.25 USDGross price for quantities from 300 m - 0.25 USD
Net price for quantities from 500 m - 0.22 USDGross price for quantities from 500 m - 0.22 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m