+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15605

Wire; LifY; 1x1mm2; stranded; Cu; PVC; white; 300V,500V; Class: 6


Manufacturer: HELU

Manufacturer part number:
15605
TME Symbol:
LIFY-1.00MM2-WS

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
white
Core section
1mm2
Rated voltage
0.3kV/0.5kV
Cable external diameter
2.5mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight14.067 g
Certificates
EAN code4060892204845

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15605
220 in TME stock
Net price for quantities from 1 m - 1.24 USDGross price for quantities from 1 m - 1.24 USD
Net price for quantities from 10 m - 1.14 USDGross price for quantities from 10 m - 1.14 USD
Net price for quantities from 25 m - 0.97 USDGross price for quantities from 25 m - 0.97 USD
Net price for quantities from 50 m - 0.87 USDGross price for quantities from 50 m - 0.87 USD
Net price for quantities from 100 m - 0.76 USDGross price for quantities from 100 m - 0.76 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m