+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15713

Wire; LifY; 1x1.5mm2; stranded; Cu; PVC; yellow-green; 450V,750V


Manufacturer: HELU

Manufacturer part number:
15713
TME Symbol:
LIFY-1.50MM2-GG

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
yellow-green
Core section
1.5mm2
Rated voltage
450V/750V
Cable external diameter
3.5mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight23.292 g
Certificates
EAN code4060892205064

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15713
396 in TME stock
Net price for quantities from 1 m - 2.60 USDGross price for quantities from 1 m - 2.60 USD
Net price for quantities from 10 m - 2.36 USDGross price for quantities from 10 m - 2.36 USD
Net price for quantities from 25 m - 2.01 USDGross price for quantities from 25 m - 2.01 USD
Net price for quantities from 50 m - 1.79 USDGross price for quantities from 50 m - 1.79 USD
Net price for quantities from 100 m - 1.57 USDGross price for quantities from 100 m - 1.57 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m