+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15094

Wire; LifY; 1x10mm2; stranded; Cu; PVC; black; 450V,750V; Class: 6


Manufacturer: HELU

Manufacturer part number:
15094
TME Symbol:
LIFY-10.0MM2-SW

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x10mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Core section
10mm2
Rated voltage
450V/750V
Cable external diameter
7.3mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight121.341 g
Certificates
EAN code4060892203732

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15094
44 in TME stock
Net price for quantities from 1 m - 9.42 USDGross price for quantities from 1 m - 9.42 USD
Net price for quantities from 10 m - 8.60 USDGross price for quantities from 10 m - 8.60 USD
Net price for quantities from 25 m - 7.37 USDGross price for quantities from 25 m - 7.37 USD
Net price for quantities from 50 m - 6.55 USDGross price for quantities from 50 m - 6.55 USD
Net price for quantities from 100 m - 5.73 USDGross price for quantities from 100 m - 5.73 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 m