+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15121

Wire; LifY; 1x16mm2; stranded; Cu; PVC; blue; 450V,750V; Class: 6

Manufacturer: HELU

Manufacturer part number:
15121
TME Symbol:
LIFY-16.0MM2-BL

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x16mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
blue
Core section
16mm2
Rated voltage
450V/750V
Cable external diameter
8.6mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight187 g
Certificates
EAN code4060892204005

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15121
14 in TME stock
Net price for quantities from 1 m - 9.32 USDGross price for quantities from 1 m - 9.32 USD
Net price for quantities from 10 m - 8.51 USDGross price for quantities from 10 m - 8.51 USD
Net price for quantities from 25 m - 7.29 USDGross price for quantities from 25 m - 7.29 USD
Net price for quantities from 50 m - 6.48 USDGross price for quantities from 50 m - 6.48 USD
Net price for quantities from 100 m - 5.67 USDGross price for quantities from 100 m - 5.67 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 m