+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15120

Wire; LifY; 1x16mm2; stranded; Cu; PVC; red; 450V,750V; Class: 6

Manufacturer: HELU

Manufacturer part number:
15120
TME Symbol:
LIFY-16.0MM2-RT

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x16mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
16mm2
Rated voltage
450V/750V
Cable external diameter
8.6mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight181.137 g
Certificates
EAN code4060892203992

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15120
67 in TME stock
Net price for quantities from 1 m - 12.15 USDGross price for quantities from 1 m - 12.15 USD
Net price for quantities from 10 m - 11.09 USDGross price for quantities from 10 m - 11.09 USD
Net price for quantities from 25 m - 9.51 USDGross price for quantities from 25 m - 9.51 USD
Net price for quantities from 50 m - 8.45 USDGross price for quantities from 50 m - 8.45 USD
Net price for quantities from 100 m - 7.40 USDGross price for quantities from 100 m - 7.40 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m