+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15804

Wire; LifY; 1x2.5mm2; stranded; Cu; PVC; brown; 450V,750V; Class: 6


Manufacturer: HELU

Manufacturer part number:
15804
TME Symbol:
LIFY-2.50MM2-BR

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x2.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
brown
Core section
2.5mm2
Rated voltage
450V/750V
Cable external diameter
3.8mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight37.618 g
Certificates
EAN code4060892205118

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15804
127 in TME stock
Net price for quantities from 1 m - 2.92 USDGross price for quantities from 1 m - 2.92 USD
Net price for quantities from 10 m - 2.66 USDGross price for quantities from 10 m - 2.66 USD
Net price for quantities from 25 m - 2.28 USDGross price for quantities from 25 m - 2.28 USD
Net price for quantities from 50 m - 2.03 USDGross price for quantities from 50 m - 2.03 USD
Net price for quantities from 100 m - 1.78 USDGross price for quantities from 100 m - 1.78 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m