+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15123

Wire; LifY; 1x25mm2; stranded; Cu; PVC; red; 450V,750V; Class: 6

Manufacturer: HELU

Manufacturer part number:
15123
TME Symbol:
LIFY-25.0MM2-RT

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
25mm2
Rated voltage
450V/750V
Cable external diameter
9.9mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight295.5 g
Certificates
EAN code4060892204029

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15123
62 in TME stock
Net price for quantities from 1 m - 17.99 USDGross price for quantities from 1 m - 17.99 USD
Net price for quantities from 10 m - 16.43 USDGross price for quantities from 10 m - 16.43 USD
Net price for quantities from 25 m - 14.08 USDGross price for quantities from 25 m - 14.08 USD
Net price for quantities from 50 m - 12.52 USDGross price for quantities from 50 m - 12.52 USD
Net price for quantities from 100 m - 10.95 USDGross price for quantities from 100 m - 10.95 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m