+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15906

Wire; LifY; 1x4mm2; stranded; Cu; PVC; grey; 450V,750V; Class: 6


Manufacturer: HELU

Manufacturer part number:
15906
TME Symbol:
LIFY-4.00MM2-GY

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x4mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
grey
Core section
4mm2
Rated voltage
450V/750V
Cable external diameter
4.9mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight52.699 g
Certificates
EAN code4060892205279

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15906
97 in TME stock
Net price for quantities from 1 m - 3.48 USDGross price for quantities from 1 m - 3.48 USD
Net price for quantities from 10 m - 3.13 USDGross price for quantities from 10 m - 3.13 USD
Net price for quantities from 25 m - 2.61 USDGross price for quantities from 25 m - 2.61 USD
Net price for quantities from 50 m - 2.32 USDGross price for quantities from 50 m - 2.32 USD
Net price for quantities from 100 m - 2.03 USDGross price for quantities from 100 m - 2.03 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m