+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15093

Wire; LifY; 1x6mm2; stranded; Cu; PVC; black; 450V,750V; Class: 6


Manufacturer: HELU

Manufacturer part number:
15093
TME Symbol:
LIFY-6.00MM2-SW

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x6mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
black
Core section
6mm2
Rated voltage
450V/750V
Cable external diameter
5.9mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight77.384 g
Certificates
EAN code4060892203725

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15093
63 in TME stock
Net price for quantities from 1 m - 4.54 USDGross price for quantities from 1 m - 4.54 USD
Net price for quantities from 10 m - 4.13 USDGross price for quantities from 10 m - 4.13 USD
Net price for quantities from 25 m - 3.54 USDGross price for quantities from 25 m - 3.54 USD
Net price for quantities from 50 m - 3.23 USDGross price for quantities from 50 m - 3.23 USD
Net price for quantities from 100 m - 2.74 USDGross price for quantities from 100 m - 2.74 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.