+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15132

Wire; LifY; 1x70mm2; stranded; Cu; PVC; red; 450V,750V; Class: 6

Manufacturer: HELU

Manufacturer part number:
15132
TME Symbol:
LIFY-70.0MM2-RT

Specification

Manufacturer
HELU
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x70mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
70mm2
Rated voltage
450V/750V
Cable external diameter
15.5mm
Flexibility class
6
CPR standard
no classification
Kind of material
flame retardant, no flame propagation
Operating temperature
-15...80°C
Gross weight716.23 g
Certificates
EAN code4060892204111

WATCH VIDEO

See other products in this category: Test Leads HELU,
*
15132
4 in TME stock
Net price for quantities from 1 m - 55.46 USDGross price for quantities from 1 m - 55.46 USD
Net price for quantities from 10 m - 49.97 USDGross price for quantities from 10 m - 49.97 USD
Net price for quantities from 25 m - 43.03 USDGross price for quantities from 25 m - 43.03 USD
Net price for quantities from 50 m - 38.73 USDGross price for quantities from 50 m - 38.73 USD
Net price for quantities from 100 m - 33.47 USDGross price for quantities from 100 m - 33.47 USD
Amount (Multiplicity: 1)