+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4560026S

Wire; LifY; 1x1mm2; stranded; Cu; PVC; red; 300V,500V; 100m; Class: 6


Manufacturer: LAPP

Manufacturer part number:
4560026S
TME Symbol:
LIFY1X1-RD

Specification

Manufacturer
LAPP
Type of wire
test lead cable
Kind of cable
LifY
Cable structure
1x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
red
Core section
1mm2
Rated voltage
0.3kV/0.5kV
Cable external diameter
2.9mm
Package contents
100m
Flexibility class
6
CPR standard
no classification
Operating temperature
-15...70°C
Gross weight18.389 g
Certificates
EAN code4044773404777

WATCH VIDEO

See other products in this category: Test Leads LAPP,
*
4560026S
253 in TME stock
Net price for quantities from 1 m - 1.56 USDGross price for quantities from 1 m - 1.56 USD
Net price for quantities from 10 m - 1.32 USDGross price for quantities from 10 m - 1.32 USD
Net price for quantities from 25 m - 1.14 USDGross price for quantities from 25 m - 1.14 USD
Net price for quantities from 50 m - 1.02 USDGross price for quantities from 50 m - 1.02 USD
Net price for quantities from 100 m - 0.90 USDGross price for quantities from 100 m - 0.90 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m