+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0037902

Wire; LiHCH; UNITRONIC® LiHCH; 2x1.5mm2; PO; grey-beige; 250V


Manufacturer: LAPP

Manufacturer part number:
0037902
TME Symbol:
LIHCH-2X1.5

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
LiHCH
Manufacturer series
UNITRONIC® LiHCH
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
Core section
1.5mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PO
Insulation colour
grey-beige
Rated voltage
0.25kV
Kind of material
halogen free, no flame propagation
Operating temperature
-30...80°C
Cable features
low smoke density
Cable external diameter
7.3mm
CPR standard
Eca
Earth core
none
Conform to the norm
IEC 60332-1-2
Cable application
  • data transmission
  • industrial applications
Gross weight76.06 g
Certificates
EAN code4044773052619

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0037902
0 in TME stock
Net price for quantities from 1 m - 4.08 USDGross price for quantities from 1 m - 4.08 USD
Net price for quantities from 10 m - 3.61 USDGross price for quantities from 10 m - 3.61 USD
Net price for quantities from 25 m - 3.14 USDGross price for quantities from 25 m - 3.14 USD
Net price for quantities from 50 m - 2.80 USDGross price for quantities from 50 m - 2.80 USD
Net price for quantities from 100 m - 2.45 USDGross price for quantities from 100 m - 2.45 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.