+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GLS11.2.053.2.2.E

SOM; integrated compute module; Cortex A7; 528MHz; 256MBRAM; DDR3


Manufacturer: GRINN

Manufacturer part number:
GLS11.2.053.2.2.E
TME Symbol:
LITESOM-IMX6UL-E

Specification

Manufacturer
GRINN
Type of minicomputer
SOM
Trade name
integrated compute module
Kind of architecture
Cortex A7
Clock frequency
528MHz
Processor
MCIMX6G2CVM05AA
Memory
256MB RAM
Kind of memory
DDR3
Dimensions
67.6x26.5x3mm
Operating temperature
-25...85°C
Size
SODIMM
Connection
SO DIMM
Interface
  • ADC
  • CAN x2
  • Ethernet x2
  • GPIO
  • I2C x4
  • I2S x3
  • JTAG
  • PWM
  • SDIO x2
  • SPI x4
  • UART x8
  • USB x2
Supply voltage
  • 3...3.6V DC
Gross weight6.1 g
Certificates

WATCH VIDEO

See other products in this category: Single board computers GRINN,
*
GLS11.2.053.2.2.E
200 in TME stock
Net price for quantities from 1 pcs - 118.82 USDGross price for quantities from 1 pcs - 118.82 USD
Net price for quantities from 3 pcs - 116.82 USDGross price for quantities from 3 pcs - 116.82 USD
Net price for quantities from 10 pcs - 114.83 USDGross price for quantities from 10 pcs - 114.83 USD
Net price for quantities from 50 pcs - 112.83 USDGross price for quantities from 50 pcs - 112.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs