+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26407

Wire; LiYv; stranded; Cu; 0.14mm2; PVC; blue; 500V; 100m; Class: 5

Manufacturer: HELU

Manufacturer part number:
26407
TME Symbol:
LIY0.14-BL

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
LiYv
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.14mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
0.5kV
Package contents
100m
Flexibility class
5
Cable external diameter
1.1mm
CPR standard
no classification
Cable structure
1x0.14mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Cable application
  • control cabinets
  • for environments with high humidity
  • switching stations
Gross weight2.523 g
Certificates
EAN code4060892174216

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
26407
400 in TME stock
Net price for quantities from 100 m - 0.23 USDGross price for quantities from 100 m - 0.23 USD
Net price for quantities from 300 m - 0.19 USDGross price for quantities from 300 m - 0.19 USD
Net price for quantities from 500 m - 0.17 USDGross price for quantities from 500 m - 0.17 USD
Net price for quantities from 1000 m - 0.14 USDGross price for quantities from 1000 m - 0.14 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m