+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

26471

Wire; LiYv; stranded; Cu; 1mm2; PVC; blue; 900V; 100m; Class: 5; 1x1mm2

Manufacturer: HELU

Manufacturer part number:
26471
TME Symbol:
LIY1.00-BL

Specification

Manufacturer
HELU
Type of wire
assembly
Kind of cable
LiYv
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
1mm2
Wire insulation material
PVC
Insulation colour
blue
Rated voltage
900V
Package contents
100m
Flexibility class
5
Cable external diameter
2.1mm
CPR standard
no classification
Cable structure
1x1mm2
Kind of material
no flame propagation
Operating temperature
-30...80°C
Cable application
  • control cabinets
  • for environments with high humidity
  • switching stations
Gross weight15.318 g
Certificates
EAN code4060892174858

WATCH VIDEO

See other products in this category: Single Core Cable - Strand HELU,
*
26471
400 in TME stock
Net price for quantities from 100 m - 0.89 USDGross price for quantities from 100 m - 0.89 USD
Net price for quantities from 300 m - 0.73 USDGross price for quantities from 300 m - 0.73 USD
Net price for quantities from 500 m - 0.65 USDGross price for quantities from 500 m - 0.65 USD
Net price for quantities from 1000 m - 0.55 USDGross price for quantities from 1000 m - 0.55 USD
Amount (Multiplicity: 100)
Packaging method by the manufacturerReel = 100 m