+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20071

Wire; LiY-CY; TRONIC CY; 30x0.34mm2; PVC; grey; 500V; CPR: Eca


Manufacturer: HELU

Manufacturer part number:
20071
TME Symbol:
LIYCY30X0.34

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
LiY-CY
Manufacturer series
TRONIC CY
Cable structure
30x0.34mm2
Core structure
stranded
Kind of core
Cu
Number of cores
30
Core section
0.34mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.5kV
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
most of chemical compounds, most of oils
Flexibility class
5
Cable external diameter
12.6mm
CPR standard
Eca
Earth core
none
Ground
tinned copper strand Ø0,4mm
Minimal wire bend radius
10xØ
Cable application
  • assembly line tools
  • control for machines
  • machine terminals
  • production line tools
Gross weight259 g
Certificates
EAN code4060892088872

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
20071
28 in TME stock
Net price for quantities from 1 m - 9.09 USDGross price for quantities from 1 m - 9.09 USD
Net price for quantities from 10 m - 8.00 USDGross price for quantities from 10 m - 8.00 USD
Net price for quantities from 25 m - 6.91 USDGross price for quantities from 25 m - 6.91 USD
Net price for quantities from 50 m - 6.21 USDGross price for quantities from 50 m - 6.21 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts