+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17034

Wire; LiYCY-P; PAAR-CY-OZ; 2x2x1.5mm2; PVC; grey; 350V; CPR: Eca


Manufacturer: HELU

Manufacturer part number:
17034
TME Symbol:
LIYCYP2X2X1.5

Specification

Manufacturer
HELU
Type of wire
data transmission
Kind of cable
LiYCY-P
Manufacturer series
PAAR-CY-OZ
Cable structure
2x2x1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
1.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.35kV
Kind of material
no flame propagation
Operating temperature
-30...80°C
Resistance to
most of chemical compounds, most of oils
Cable features
twisted pair conductors
Flexibility class
5
Cable external diameter
10.7mm
CPR standard
Eca
Earth core
none
Gross weight168 g
Certificates
EAN code4060892090448

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded HELU,
See other products from this series.:
*
17034
2 in TME stock
Net price for quantities from 1 m - 4.72 USDGross price for quantities from 1 m - 4.72 USD
Net price for quantities from 10 m - 4.13 USDGross price for quantities from 10 m - 4.13 USD
Net price for quantities from 25 m - 3.57 USDGross price for quantities from 25 m - 3.57 USD
Net price for quantities from 50 m - 3.20 USDGross price for quantities from 50 m - 3.20 USD
Net price for quantities from 100 m - 2.84 USDGross price for quantities from 100 m - 2.84 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts