+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LK-1

Limit switch; plunger; NO + NC; 16A; max.500VAC; max.220VDC; IP00


Manufacturer: PROMET

Manufacturer part number:
LK-1
TME Symbol:
LK-1

Specification

Manufacturer
PROMET
Type of sensor
limit switch
Kind of actuator
plunger
Output configuration
NO + NC
Contact current max.
16A
Switched voltage
max. 220V DC, max. 500V AC
Connection
screw terminals
IP rating
IP00
Body dimensions
73.5x34x28mm
Number of mounting holes
4
Operating temperature
-25...40°C
Body material
plastic
AC contacts rating @R
4A / 500V AC
DC contacts rating @R
0.5A / 220V DC
Mechanical durability
3000000 cycles
Mounting holes pitch
24/52mm
Operating Force
14.7N
Electrical life
700000 cycles
Switches features
slow action contacts
Dimensions
Gross weight55.1 g
EAN code5900103007034
See other products in this category: Limit Switches PROMET,
*
LK-1
10 in TME stock
Net price for quantities from 1 pcs - 14.65 USDGross price for quantities from 1 pcs - 14.65 USD
Net price for quantities from 5 pcs - 13.67 USDGross price for quantities from 5 pcs - 13.67 USD
Net price for quantities from 10 pcs - 12.70 USDGross price for quantities from 10 pcs - 12.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs