+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | PROMET | |
Type of sensor | limit switch | |
Kind of actuator | plunger | |
Output configuration | NO + NC | |
Contact current max. | 16A | |
Switched voltage | max. 220V DC, max. 500V AC | |
Connection | screw terminals | |
IP rating | IP56 | |
Body dimensions | 74.5x64.5x53.5mm | |
Number of mounting holes | 2 | |
Operating temperature | -25...40°C | |
Body material | metal | |
AC contacts rating @R | 4A / 500V AC | |
DC contacts rating @R | 0.5A / 220V DC | |
Mechanical durability | 3000000 cycles | |
Mounting holes pitch | 64/64.5mm | |
Operating Force | 23N | |
Electrical life | 700000 cycles | |
Switches features | slow action contacts |