+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LK-K-01

Security wire; silver; Features: key protection; 1.8m; laptop

Manufacturer: GEMBIRD

Manufacturer part number:
LK-K-01
TME Symbol:
LK-K-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
security wire
Colour
silver
PC accessories features
key protection
Length when stretched
1.8m
Application
laptop
Gross weight134.67 g
Certificates
EAN code8716309087094
See other products in this category: Computer Accessories - Others GEMBIRD,
*
LK-K-01
44 in TME stock
Net price for quantities from 1 pcs - 3.21 USDGross price for quantities from 1 pcs - 3.21 USD
Net price for quantities from 3 pcs - 2.81 USDGross price for quantities from 3 pcs - 2.81 USD
No. of pieces (Multiplicity: 1)