+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28.0039-00721

Test lead; 60VDC; 30VAC; 10A; banana plug 2mm,both sides; black


Manufacturer: STÄUBLI

Manufacturer part number:
28.0039-00721
TME Symbol:
LK205-00721

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
10A
Connector variant
non-insulated
Cable length
70mm
Colour
black
Wire cross-section
0.5mm2
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 2mm
  • both sides
Dimensions
Gross weight2.76 g
See other products in this category: Single Test Leads STÄUBLI,
*
28.0039-00721
0 in TME stock
Net price for quantities from 1 pcs - 4.98 USDGross price for quantities from 1 pcs - 4.98 USD
Net price for quantities from 5 pcs - 4.54 USDGross price for quantities from 5 pcs - 4.54 USD
Net price for quantities from 25 pcs - 4.15 USDGross price for quantities from 25 pcs - 4.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.