+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

28.0056-10021

Test lead; 60VDC; 30VAC; 19A; banana plug 4mm,both sides; Len: 1m


Manufacturer: STÄUBLI

Manufacturer part number:
28.0056-10021
TME Symbol:
LK4-B/SIL-10021

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
19A
Connector variant
non-insulated
Cable length
1m
Colour
black
Wire cross-section
1mm2
Contact plating
gold-plated
Wire insulation material
silicone
Test lead configuration
  • banana plug 4mm
  • both sides
Dimensions
Gross weight19.43 g
See other products in this category: Single Test Leads STÄUBLI,
*
28.0056-10021
31 in TME stock
Net price for quantities from 1 pcs - 9.64 USDGross price for quantities from 1 pcs - 9.64 USD
Net price for quantities from 5 pcs - 8.84 USDGross price for quantities from 5 pcs - 8.84 USD
Net price for quantities from 30 pcs - 8.04 USDGross price for quantities from 30 pcs - 8.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 25 pcs