+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LKM-01-10

Voltage indicator; 3x400VAC; IP20; for DIN rail mounting; LKM


Manufacturer: ZAMEL

Manufacturer part number:
LKM-01-10

Alternative designations: EXT10000036

TME Symbol:
LKM-01-10

Specification

Manufacturer
ZAMEL
Type of installation accessories
voltage indicator
Voltage between phases (for three phase system)
3 x 400V AC
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...45°C
Body dimensions
90x17.5x66mm
Lamp colour
red
Controlled parameter
3x230/400V AC 50/60Hz
Number of terminals
4
Manufacturer series
LKM
Indication
LED
Gross weight51.16 g
EAN code5903669021650
See other products in this category: Installation accessories ZAMEL,
See other products from this series.:
*
LKM-01-10
2 in TME stock
Net price for quantities from 1 pcs - 8.18 USDGross price for quantities from 1 pcs - 8.18 USD
Net price for quantities from 5 pcs - 7.67 USDGross price for quantities from 5 pcs - 7.67 USD
Net price for quantities from 10 pcs - 7.16 USDGross price for quantities from 10 pcs - 7.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.