+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LKM-03-20

Voltage indicator; 230VAC; IP20; for DIN rail mounting; LKM


Manufacturer: ZAMEL

Manufacturer part number:
LKM-03-20

Alternative designations: EXT10000045

TME Symbol:
LKM-03-20

Specification

Manufacturer
ZAMEL
Type of installation accessories
voltage indicator
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...45°C
Body dimensions
90x17.5x66mm
Lamp colour
green
Controlled parameter
230V AC 50/60Hz
Number of terminals
2
Manufacturer series
LKM
Indication
LED
Supply voltage
  • 230V AC
Gross weight59.3 g
EAN code5903669007579
See other products in this category: Installation accessories ZAMEL,
See other products from this series.:
*
LKM-03-20
7 in TME stock
Net price for quantities from 1 pcs - 11.14 USDGross price for quantities from 1 pcs - 11.14 USD
Net price for quantities from 5 pcs - 10.45 USDGross price for quantities from 5 pcs - 10.45 USD
Net price for quantities from 10 pcs - 9.75 USDGross price for quantities from 10 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.