+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LKM-03-30

Voltage indicator; 230VAC; IP20; for DIN rail mounting; LKM


Manufacturer: ZAMEL

Manufacturer part number:
LKM-03-30

Alternative designations: EXT10000046

TME Symbol:
LKM-03-30

Specification

Manufacturer
ZAMEL
Type of installation accessories
voltage indicator
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...45°C
Body dimensions
90x17.5x66mm
Lamp colour
yellow
Controlled parameter
230V AC 50/60Hz
Number of terminals
2
Manufacturer series
LKM
Indication
LED
Supply voltage
  • 230V AC
Gross weight53.25 g
EAN code5903669007586
See other products in this category: Installation accessories ZAMEL,
See other products from this series.:
*
LKM-03-30
2 in TME stock
Net price for quantities from 1 pcs - 9.95 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 5 pcs - 9.33 USDGross price for quantities from 5 pcs - 9.33 USD
Net price for quantities from 10 pcs - 8.71 USDGross price for quantities from 10 pcs - 8.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.