+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LKM-04-40

Voltage indicator; 3x230VAC; IP20; for DIN rail mounting; LKM


Manufacturer: ZAMEL

Manufacturer part number:
LKM-04-40

Alternative designations: EXT10000047

TME Symbol:
LKM-04-40

Specification

Manufacturer
ZAMEL
Type of installation accessories
voltage indicator
Voltage between phases (for three phase system)
3 x 230V AC
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-20...45°C
Body dimensions
90x17.5x66mm
Lamp colour
red/green/yellow
Controlled parameter
3x230V AC 50/60Hz
Number of terminals
4
Manufacturer series
LKM
Indication
LED
Gross weight71.5 g
EAN code5903669017721
See other products in this category: Installation accessories ZAMEL,
See other products from this series.:
*
LKM-04-40
3 in TME stock
Net price for quantities from 1 pcs - 35.63 USDGross price for quantities from 1 pcs - 35.63 USD
Net price for quantities from 5 pcs - 33.40 USDGross price for quantities from 5 pcs - 33.40 USD
Net price for quantities from 10 pcs - 31.18 USDGross price for quantities from 10 pcs - 31.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.