+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LKM-09-40

Voltage indicator; IP20; for DIN rail mounting; 90x17.5x66mm


Manufacturer: ZAMEL

Manufacturer part number:
LKM-09-40

Alternative designations: EXT10000318

TME Symbol:
LKM-09-40

Specification

Manufacturer
ZAMEL
Type of installation accessories
voltage indicator
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Body dimensions
90x17.5x66mm
Lamp colour
red/green/yellow
Controlled parameter
230/400V DC/V AC
Number of terminals
8
Manufacturer series
LKM
Indication
LED
Gross weight78.9 g
EAN code5903669494607
See other products in this category: Installation accessories ZAMEL,
See other products from this series.:
*
LKM-09-40
14 in TME stock
Net price for quantities from 1 pcs - 19.45 USDGross price for quantities from 1 pcs - 19.45 USD
Net price for quantities from 5 pcs - 18.24 USDGross price for quantities from 5 pcs - 18.24 USD
Net price for quantities from 10 pcs - 17.02 USDGross price for quantities from 10 pcs - 17.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.