+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WMGBLKO2000

Wire localizer-receiver; Detection: depth; Interface: Bluetooth

Manufacturer: SONEL

Manufacturer part number:
WMGBLKO2000
TME Symbol:
LKO-2000

Specification

Manufacturer
SONEL
Type of tester
wire localizer - receiver
Detection
depth
Interface
Bluetooth
IP rating
IP65
Operating temperature
-20...50°C
Receiver dimensions
700x325x122mm
Measuring instrument features
automatic power-off
Standard equipment
soft case
Power supply
  • battery LR20 x2
Battery/ rechargeable battery
  • battery LR20 x2
Gross weight2.2 kg
EAN code5907624012226

WATCH VIDEO

See other products in this category: Metals & cables detectors SONEL,
*
WMGBLKO2000
0 in TME stock
Net price for quantities from 1 pcs - 7 312.33 USDGross price for quantities from 1 pcs - 7 312.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.