+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-1003GD2D-1A

LED; green; 10mm; 40÷45mcd; 40°; Front: convex; 1.7÷2.8VDC

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-1003GD2D-1A
TME Symbol:
LL-1003GD2D-1A

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
green
LED diameter
10mm
Luminosity
40...45mcd
Viewing angle
40°
Wavelength
573nm
LED lens
diffused
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.7...2.8V DC
Number of terminals
2
Gross weight1.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUCKYLIGHT,
*
LL-1003GD2D-1A
5437 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.36 USDGross price for quantities from 10 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 600 pcs - 0.14 USDGross price for quantities from 600 pcs - 0.14 USD
Net price for quantities from 900 pcs - 0.10 USDGross price for quantities from 900 pcs - 0.10 USD
Net price for quantities from 2100 pcs - 0.07 USDGross price for quantities from 2100 pcs - 0.07 USD
Net price for quantities from 5100 pcs - 0.05 USDGross price for quantities from 5100 pcs - 0.05 USD
Net price for quantities from 9900 pcs - 0.05 USDGross price for quantities from 9900 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 300 pcsCardboard = 2 400 pcs