+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-204BD2A-B4-2B

LED; blue; 1.8mm; 460÷780mcd; 60°; Front: convex; 2.6÷3.6VDC

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-204BD2A-B4-2B
TME Symbol:
LL-204BD2A-B4-2B

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
blue
LED diameter
1.8mm
Luminosity
460...780mcd
Viewing angle
60°
Wavelength
470nm
LED lens
blue, diffused
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.6...3.6V DC
Number of terminals
2
Gross weight0.137 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUCKYLIGHT,
*
LL-204BD2A-B4-2B
985 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 50 pcs - 0.26 USDGross price for quantities from 50 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.23 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs