+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-234GD2Q-1B

LED; yellow green; rectangular; 3.2x2x4.15mm; 20÷45mcd; 130°; 20mA

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-234GD2Q-1B
TME Symbol:
LL-234GD2Q-1B

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
yellow green
Shape
rectangular
Dimensions
3.2x2x4.15mm
Luminosity
20...45mcd
Viewing angle
130°
Front
flat
Wavelength
571nm
LED lens
diffused, green
Mounting
THT
LED current
20mA
Operating voltage
2.6...3.6V DC
Number of terminals
2
Gross weight0.134 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUCKYLIGHT
*
LL-234GD2Q-1B
Product withdrawn from the offer
Use the specification table below to search for similar products