+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | LED | |
LED colour | red | |
Shape | rectangular | |
Dimensions | 5x2mm | |
Luminosity | 25...32mcd | |
Viewing angle | 146° | |
Front | flat | |
Wavelength | 632nm | |
LED lens | diffused, red | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 2...2.8V DC |