+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-254VD1E-V1-2B

LED; red; rectangular; 5x2mm; 150÷180mcd; 146°; Front: flat; 20mA


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-254VD1E-V1-2B
TME Symbol:
LL-254VD1E-V1-2B

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
red
Shape
rectangular
Dimensions
5x2mm
Luminosity
150...180mcd
Viewing angle
146°
Front
flat
Wavelength
620nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Operating voltage
1.6...2.6V DC
Number of terminals
2
Gross weight0.195 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUCKYLIGHT,
*
LL-254VD1E-V1-2B
4428 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 50 pcs - 0.24 USDGross price for quantities from 50 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.21 USDGross price for quantities from 100 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.15 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Net price for quantities from 5000 pcs - 0.04 USDGross price for quantities from 5000 pcs - 0.04 USD
Net price for quantities from 10000 pcs - 0.04 USDGross price for quantities from 10000 pcs - 0.04 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs