+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-254YD1E

LED; yellow; rectangular; 5x2mm; 16÷25mcd; 146°; Front: flat; 20mA

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-254YD1E
TME Symbol:
LL-254YD

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
yellow
Shape
rectangular
Dimensions
5x2mm
Luminosity
16...25mcd
Viewing angle
146°
Front
flat
Wavelength
589nm
LED lens
diffused, yellow
Mounting
THT
LED current
20mA
Operating voltage
1.6...2.6V DC
Gross weight0.194 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs rectangle LUCKYLIGHT
*
LL-254YD1E
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 1 000 pcs