+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | LED | |
LED colour | yellow/yellow green | |
Shape | rectangular | |
Dimensions | 2x5x7.05mm | |
LED version | bicolour | |
Luminosity of green colour | 13...30mcd | |
Viewing angle | 120° | |
Front | flat | |
Wavelength | 570nm, 590nm | |
LED lens | diffused, white | |
Mounting | THT | |
LED current | 20mA | |
Operating voltage | 1.6...2.4/1.6...2.4V DC | |
Number of terminals | 3 | |
Common electrode | cathode | |
Luminosity of yellow colour | 45...90mcd |