+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-304WC2E-W2-2AE

LED; white cold; 3mm; 1600÷2500mcd; 40°; Front: convex; 3.5÷4VDC


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-304WC2E-W2-2AE
TME Symbol:
LL-304WC2E-W2-2AE

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
white cold
LED diameter
3mm
Luminosity
1600...2500mcd
Viewing angle
40°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
3.5...4V DC
Number of terminals
2
Chromatic coordinates
x: 0.31; y: 0.32
Gross weight0.152 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUCKYLIGHT,
*
LL-304WC2E-W2-2AE
10726 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.43 USDGross price for quantities from 10 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.17 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.08 USD
Net price for quantities from 5000 pcs - 0.07 USDGross price for quantities from 5000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs