+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-309SGM2E-2S-2C

LED; red/green; 3mm; 60°; Front: convex; 1.5÷2.4/2.6÷3.6VDC


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-309SGM2E-2S-2C
TME Symbol:
LL-309SGM2E-2S-2C

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
red/green
LED diameter
3mm
Viewing angle
60°
Wavelength
570nm, 640nm
LED lens
diffused, white
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.5...2.4/2.6...3.6V DC
Number of terminals
3
LED version
bicolour
Luminosity of red colour
30...40mcd
Common electrode
anode
Luminosity of green colour
20...30mcd
Gross weight0.221 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUCKYLIGHT,
*
LL-309SGM2E-2S-2C
2053 in TME stock
Net price for quantities from 1 pcs - 0.56 USDGross price for quantities from 1 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.45 USDGross price for quantities from 50 pcs - 0.45 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.29 USDGross price for quantities from 250 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.10 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
Net price for quantities from 10000 pcs - 0.07 USDGross price for quantities from 10000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs