+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-NFM-KIT-DE-D

Capacitors-kit; SMD; ceramic capacitors

Manufacturer: MURATA

Manufacturer part number:
LL-NFM-KIT-DE-D
TME Symbol:
LL-NFM-KIT-DE-D

Specification

Manufacturer
MURATA
Type of capacitor
capacitors - kit
Mounting
SMD
Kit contents
ceramic capacitors
Range of values
0,47uF...22uF
Gross weight85.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors MURATA,
*
LL-NFM-KIT-DE-D
2 in TME stock
Net price for quantities from 1 pcs - 43.03 USDGross price for quantities from 1 pcs - 43.03 USD
Net price for quantities from 5 pcs - 40.46 USDGross price for quantities from 5 pcs - 40.46 USD
Net price for quantities from 10 pcs - 37.32 USDGross price for quantities from 10 pcs - 37.32 USD
No. of pieces (Multiplicity: 1)
Hardly available product