+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-S110UGC-2B

LED; yellow green; SMD; 1204; 40÷80mcd; 1.6÷2.4VDC; 3.2x1.5x1mm


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-S110UGC-2B
TME Symbol:
LL-S110UGC-2B

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
1204
Luminosity
40...80mcd
Operating voltage
1.6...2.4V DC
Dimensions
3.2x1.5x1mm
Viewing angle
120°
LED current
20mA
Wavelength
573nm
LED lens
transparent
LED version
angular
Power
60mW
Gross weight0.014 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUCKYLIGHT,
*
LL-S110UGC-2B
1435 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
Net price for quantities from 6000 pcs - 0.04 USDGross price for quantities from 6000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 3 000 pcs